PSCR2P-MC6-A-180I-RE

Amphenol Piher
531-PSCR2PMC6A180IRE
PSCR2P-MC6-A-180I-RE

Mfr.:

Description:
Motion & Position Sensors - Industrial Hall Effect Sensor Rotary Position External Magnet, Included Wire Leads 180DEG 2-part CCW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,48 € 99,48 €
83,92 € 419,60 €
77,99 € 779,90 €
65,97 € 1.649,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Position Sensors
Analog - Voltage
8 V to 35 V
0.3 %
- 40 C
+ 85 C
Angular
Angle
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
IP Rating: IP67, IP69K
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PSCR-2P Angular Position Sensors

Amphenol Piher PSCR-2P Angular Position Sensors offer touchless sensing for demanding industrial and vehicle environments. The rugged construction and advanced engineering of the sensors provide highly accurate angular measurements in harsh conditions. The magnet and sensor modules are housed separately allowing them to be placed anywhere along the pivoting shaft. The PSCR-2P angular position sensors feature ±10V voltage protection and ±0.3% typical independent linearity in a compact low-profile package. These sensors include customizable electrical angles, multiple output options, and IP-rated protection against dust and moisture. The PSCR-2P angular position sensors are ideal for industrial automation, marine and medical devices, vehicle control systems, and home and building automation.