PSCM-A-32S-05

Amphenol Piher
531-PSCM-A-32S-05
PSCM-A-32S-05

Mfr.:

Description:
Motion & Position Sensors - Industrial Compact Rotary Sensor, 12 bit Multiturm, Absolute, 5VDC analog, 32mm, Wire leads, 6mm flatted shaft, Non contact magnetic, Electrical Rotation Angle 11520 deg, , -40C to +125C - 32 turns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,40 € 249,40 €
210,43 € 1.052,15 €
195,56 € 1.955,60 €
179,28 € 4.482,00 €
176,79 € 8.839,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
Rotary Position Sensors
Analog - Current or Voltage
5 V
1 %
- 40 C
+ 125 C
Position
Brand: Amphenol Piher
Product Type: Industrial Motion & Position Sensors
Series: PSCM
Factory Pack Quantity: 25
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PSCM Multiturn Rotary Sensors

Amphenol Piher PSCM Multiturn Rotary Sensors are non-contacting multiturn rotary position sensors based on hall-effect technology. These sensors are ideal for substituting wire-actuated encoders by translating a linear movement into an angular position. The PSCM sensors are configurable with 720° to 11.520° (up to 32 revolutions) electrical angular angles and support low and high-voltage power supply. The rotary sensors consist of a high level of ingress protection, vibration, and temperature resistance. These rotary sensors are cost-effective replacements for absolute encoders. Typical applications include industrial/ machine tools, off-highway vehicles, and material handling.