PSCI-6PP-05

Amphenol Piher
531-PSCI-6PP-05
PSCI-6PP-05

Mfr.:

Description:
Motion & Position Sensors - Industrial Inductive high speed rotorposition sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,49 € 47,49 €
44,15 € 220,75 €
42,75 € 427,50 €
41,50 € 1.245,00 €
41,20 € 2.472,00 €
39,34 € 4.130,70 €
38,43 € 9.799,65 €
510 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Position Sensors
Analog - Voltage
5 V
- 40 C
+ 150 C
Inductive High Speed
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
IP Rating: IP69K
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: PSCI
Factory Pack Quantity: 15
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9031802000
CNHTS:
9031809090
USHTS:
8533408070
ECCN:
EAR99

PSCI High-Speed Inductive Position Sensors

Amphenol Piher PSCI High-Speed Inductive Position Sensors are designed for hybrid / electric vehicle (HEV/EV) powertrain systems to provide feedback on the direction, speed, and angular position of the rotor shaft to optimize control of the motor inverter. These slim, lightweight sensors can be mounted on the same shaft as the electric machine rotor to provide high-speed rotary motion sensing with a robust design against external magnetic interference fields. The sensors are fully sealed and suitable for harsh environments with an operating temperature range of -40°C to +150°C. Amphenol Piher PSCI High-Speed Inductive Position Sensors offer up to 600K (electrical) RPM speed (differential sine and cosine output). The series is AEC-Q100, Grade 0 automotive qualified and available in 6, 8, and 12 standard pole numbers.