PSCI-3PP-05

Amphenol Piher
531-PSCI-3PP-05
PSCI-3PP-05

Mfr.:

Description:
Motion & Position Sensors - Industrial Inductive high speed rotorposition sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,30 € 1.479,00 €
48,52 € 2.911,20 €
47,60 € 4.998,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Position Sensors
Analog - Voltage
5 V
- 40 C
+ 150 C
Inductive High Speed
Brand: Amphenol Piher
IP Rating: IP69K
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: PSCI
Factory Pack Quantity: 15
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9031802000
CNHTS:
9031809090
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSCI High-Speed Inductive Position Sensors

Amphenol Piher PSCI High-Speed Inductive Position Sensors are designed for hybrid / electric vehicle (HEV/EV) powertrain systems to provide feedback on the direction, speed, and angular position of the rotor shaft to optimize control of the motor inverter. These slim, lightweight sensors can be mounted on the same shaft as the electric machine rotor to provide high-speed rotary motion sensing with a robust design against external magnetic interference fields. The sensors are fully sealed and suitable for harsh environments with an operating temperature range of -40°C to +150°C. Amphenol Piher PSCI High-Speed Inductive Position Sensors offer up to 600K (electrical) RPM speed (differential sine and cosine output). The series is AEC-Q100, Grade 0 automotive qualified and available in 6, 8, and 12 standard pole numbers.