PS6MH40-104A3030-PM

Amphenol Piher
531-PS6MH40104A303PM
PS6MH40-104A3030-PM

Mfr.:

Description:
Trimmer Resistors - SMD 6mm Carbon SMD Potentiometer, Horizontal Adjust, 100K Ohm Resistive Value, 0,1W, Linear Taper, Tolerance 30%, Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.964

Stock:
1.964 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,994 € 0,99 €
0,842 € 8,42 €
0,747 € 18,68 €
0,71 € 71,00 €
0,661 € 165,25 €
0,627 € 313,50 €
Full Reel (Order in multiples of 1000)
0,594 € 594,00 €
0,545 € 1.090,00 €
0,524 € 2.620,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - SMD
RoHS:  
PS-6
SMD/SMT
Single Turn
1 Turn
Carbon
100 kOhms
100 mW (1/10 W)
100 V
30 %
1500 PPM / C
Horizontal Adjustment
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Height: 3.4 mm
Length: 7 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Carbon SMD Potentiometer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.

PS Trimmer Potentiometers

Amphenol Piher PS Trimmer Potentiometers are specifically designed for lead-free reflow soldering processes. These devices are available in 6mm, 10mm, and 15mm variants. The trimmer potentiometers offer a carbon resistive element, full traceability, and three wiper positions for operation: initial, 50%, and clockwise. Options include shafts, knobs, and self-extinguishable plastic material. The PS series exhibits IP54 protection with level 1 moisture sensitivity. Amphenol Piher PS Trimmer Potentiometers provide 1000 hours of electrical life at 50°C and 1000 cycles of mechanical life in the product lifecycle.