PS2P-ARC-LA-M009-A-110S-05

Amphenol Piher
531-PS2PARCLAM9A11S5
PS2P-ARC-LA-M009-A-110S-05

Mfr.:

Description:
Motion & Position Sensors - Industrial Play Resistant Arc Position Sensor, 12 bit absolute,5VDC, 23mm radius magnet, Analog Voltage output, Box with Wire Leads, non contact magnetic, 110 Electrical Rotation Angle, -40C to 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,99 € 174,99 €
163,33 € 816,65 €
158,98 € 1.589,80 €
153,77 € 3.844,25 €
150,21 € 7.510,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Position Sensors
Analog - Voltage
5 V
1 %
- 40 C
+ 125 C
Play Resistant Arc Position Sensor
Angle
Brand: Amphenol Piher
Electrical Travel: 110 deg
IP Rating: IP67, IP69K
Mounting Style: Chassis Mount
Product Type: Industrial Motion & Position Sensors
Series: PS2P
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS2P-ARC Position Sensors

Amphenol Piher PS2P-ARC Position Sensors prevent radial and axial play on pivot joints where misalignment results in poor operational performance and labour-intensive maintenance. The PS2P-ARC's electronics module is attached to the chassis and the magnet is attached to the rotating parts of a pivot joint (or vice versa). Without the need for gears or linkages, the PS2P-ARC sensors are easy to mount. The PS2P-ARC measures changes in position relative to the sensor by detecting the movement of a sinusoidal magnetised arc magnet located in a separate housing. This arc magnet is only sensitive to the flux density co-planar with the IC surface. PS2P-ARC sensors deliver the same precision and stability throughout their lifetime, despite extremes of vibration, shock, temperature and contamination. As absolute sensors, the Amphenol Piher PS2P-ARC Position Sensors will not lose their values even after a power failure.