PS2P-ARC-CE-M009-A-45S-05

Amphenol Piher
531-PS2PARCEM09A45S5
PS2P-ARC-CE-M009-A-45S-05

Mfr.:

Description:
Motion & Position Sensors - Industrial ARC Angular Sensor, 12 bit Redundant, Absolute, 5VDC, Analog output, 45 Deg, Wire leads, Non contact magnetic, includes 23mm radius magnet, , -40C to +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,50 € 155,50 €
146,43 € 732,15 €
144,44 € 1.444,40 €
140,58 € 3.514,50 €
137,70 € 6.885,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
Rotary Position Sensors
Analog - Voltage
5 V
1 %
- 40 C
+ 125 C
10 %
Hall Effect Rotary Position Sensor
Angle
Hall Effect
Brand: Amphenol Piher
Electrical Travel: 45 degrees
IP Rating: IP67, IP69K
Product Type: Industrial Motion & Position Sensors
Series: PS2P-ARC
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS2P-CON & PS2P-LIN Sensors

Amphenol Piher PS2P-CON and PS2P-LIN Sensors are touchless position sensors consisting of one magnet and one electronics module with no components to wear out over time. These sensors deliver the same level of precision and stability throughout their entire lifetime despite extremes of vibration, shock, temperature, and contamination. The PS2P sensors offer true touchless operation in a low-profile and robust magnetic design that easily adapts to designs. Applications include agriculture, construction and forestry, material handling, heavy equipment vehicles, medical equipment, marine, and more.

PS2P-ARC Position Sensors

Amphenol Piher PS2P-ARC Position Sensors prevent radial and axial play on pivot joints where misalignment results in poor operational performance and labour-intensive maintenance. The PS2P-ARC's electronics module is attached to the chassis and the magnet is attached to the rotating parts of a pivot joint (or vice versa). Without the need for gears or linkages, the PS2P-ARC sensors are easy to mount. The PS2P-ARC measures changes in position relative to the sensor by detecting the movement of a sinusoidal magnetised arc magnet located in a separate housing. This arc magnet is only sensitive to the flux density co-planar with the IC surface. PS2P-ARC sensors deliver the same precision and stability throughout their lifetime, despite extremes of vibration, shock, temperature and contamination. As absolute sensors, the Amphenol Piher PS2P-ARC Position Sensors will not lose their values even after a power failure.