PS2P-ARC-CE-M009-A-090S-05

Amphenol Piher
531-PS2PARCCEM9A9S5
PS2P-ARC-CE-M009-A-090S-05

Mfr.:

Description:
Motion & Position Sensors - Industrial Play Resistant Arc Position Sensor, 12 bit absolute,5VDC, 23mm radius magnet, Analog Voltage output, Box with Wire Leads, non contact magnetic, 90 Electrical Rotation Angle, -40C to 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,99 € 174,99 €
163,33 € 816,65 €
158,98 € 1.589,80 €
153,77 € 3.844,25 €
150,77 € 7.538,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Position Sensors
Analog - Voltage
5 V
1 %
- 40 C
+ 125 C
Play Resistant Arc Position Sensor
Angle
Brand: Amphenol Piher
Electrical Travel: 90 deg
IP Rating: IP67, IP69K
Mounting Style: Chassis Mount
Product Type: Industrial Motion & Position Sensors
Series: PS2P
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99