PC16SV-10IP06-103A2020-TA

Amphenol Piher
531-PC16SV10IP06103A
PC16SV-10IP06-103A2020-TA

Mfr.:

Description:
Potentiometers 10K ohm +/-20% Loose nut/washer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 519

Stock:
519 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
2,38 € 23,80 €
2,13 € 213,00 €
2,08 € 624,00 €
1,92 € 9.600,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Audio Potentiometers
1 Gang
10 kOhms
Linear
Vertical
200 mW (1/5 W)
250 VDC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
31.5 mm
No Switch
Without Detent
Multimedia
25000 Cycle
IP54
- 25 C
+ 70 C
PC-16
Bulk
Brand: Amphenol Piher
Bushing Thread: M10 x 0.75
Height: 8 mm
Length: 18 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 300 PPM / C
Thread Size: M10
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.

PC-16 Carbon Potentiometers

Amphenol Piher PC-16 Carbon Potentiometers are single-turn panel-control devices that feature a carbon resistive element with plastic housing and an incorporated shaft. The series offers a 300° ±5° mechanical rotation angle, 280° ±20° electrical rotation angle, and 0.5Ncm to 1.5Ncm torque. A wide range of configurable options, such as ganging up to four modules, offers flexibility. Amphenol Piher PC-16 Carbon Potentiometers include IP54 protection according to IEC 60529. The PC-16 carbon potentiometers operate in a temperature range of -25°C to +70°C. Ideal applications include home appliances, industrial, and automotive.