PC16SH07IP21104A1010

Amphenol Piher
531-PC16SH104A1010
PC16SH07IP21104A1010

Mfr.:

Description:
Potentiometers 100K OHM No Hardware
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
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2.580,00 €
2,39 € 5.975,00 €
2,35 € 11.750,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
200 mW (1/5 W)
250 V
10 %
Carbon
Flatted / D
4 mm
12.7 mm
No Switch
Without Detent
Plastic Shaft
25000 Cycle
IP54
- 25 C
+ 70 C
PC-16
Bulk
Brand: Amphenol Piher
Bushing Thread: M7 x 0.75
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8 mm
Length: 18 mm
Product Type: Potentiometers
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 300 PPM / C
Thread Size: M7
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99