PC16SH07I-04476

Amphenol Piher
531-PC16SH07I-04476
PC16SH07I-04476

Mfr.:

Description:
Potentiometers PC16SH-07IP06-103A2020-18,0-------TA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 2.790,00 €
2,57 € 6.425,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Potentiometers
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
USHTS:
8533408070
ECCN:
EAR99

PC-16 Carbon Potentiometers

Amphenol Piher PC-16 Carbon Potentiometers are single-turn panel-control devices that feature a carbon resistive element with plastic housing and an incorporated shaft. The series offers a 300° ±5° mechanical rotation angle, 280° ±20° electrical rotation angle, and 0.5Ncm to 1.5Ncm torque. A wide range of configurable options, such as ganging up to four modules, offers flexibility. Amphenol Piher PC-16 Carbon Potentiometers include IP54 protection according to IEC 60529. The PC-16 carbon potentiometers operate in a temperature range of -25°C to +70°C. Ideal applications include home appliances, industrial, and automotive.

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.