PC16SH-10IP06-103A2020-TA

Amphenol Piher
531-PC16SH10IP06103A
PC16SH-10IP06-103A2020-TA

Mfr.:

Description:
Potentiometers 10K ohm +/-20% Loose nut/washer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.180

Stock:
1.180 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
2,06 € 20,60 €
1,93 € 48,25 €
1,88 € 188,00 €
1,79 € 4.475,00 €
1,72 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Audio Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
200 mW (1/5 W)
250 VDC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
31.5 mm
No Switch
Without Detent
Multimedia
25000 Cycle
IP54
- 25 C
+ 70 C
PC-16
Bulk
Brand: Amphenol Piher
Bushing Thread: M10 x 0.75
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8 mm
Length: 18 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 300 PPM / C
Thread Size: M10
Width: 16 mm
Unit Weight: 9,672 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99