PC16DH10IP14-103A2020TA

Amphenol Piher
Not Assigned
PC16DH10IP14-103A2020TA

Mfr.:

Description:
Potentiometers 10Kohms Dual PCB

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Potentiometers
PCB Mount
PC Pin
Potentiometers
2 Gang
10 kOhms
Linear
Horizontal
200 mW (1/5 W)
250 V
20 %
Carbon
Flatted / D
4.6 mm
18.5 mm
No Switch
Without Detent
Plastic Shaft
25000 Cycle
IP54
- 25 C
+ 70 C
PC-16
Brand: Amphenol Piher
Bushing Thread: M10 x 0.75
Height: 8 mm
Length: 18 mm
Product Type: Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 300 PPM / C
Thread Size: M10
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
USHTS:
8533408070
ECCN:
EAR99