PC16CH07CP06504A2020TA
See Product Specifications
Mfr.:
Description:
Potentiometers 500Kohms 16mm 4gang
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 4,23 € | 4.230,00 € |
Similar Products
- TARIC:
- 8533401000
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- ECCN:
- EAR99
Bulgaria

16MM SINGLE-TURN POTENTIOMETERS
Piher PC16 series
Due to a move in the production line, the lead time for
the PC16 series potentiometers will be pushed out 7
months. They will be available sometime towards the end
of April. We can not shorten this lead time.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1005-7