JPEPL5209INI

Amphenol Piher
531-JPEPL5209INI
JPEPL5209INI

Mfr.:

Description:
Potentiometers EJE DE MANDO PT15 FIG 11 INCOLORO ININFLAMABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,237 € 1.185,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Potentiometers
Brand: Amphenol Piher
Product Type: Potentiometers
Factory Pack Quantity: 5000
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
USHTS:
8533408070
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.

PT-10 Carbon Potentiometers

Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10,000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.