HCSP-1BS-1000

Amphenol Piher
531-HCSP-1B-S-1000
HCSP-1BS-1000

Mfr.:

Description:
Current Sensors – Industrial Automotive Open Loop Current Sensor - Hall effect, AC/DC, 5V, 1000A, Busbar mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,39 € 54,39 €
50,46 € 252,30 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Current Sensors – Industrial
RoHS:  
12 mA
Open Loop
3 us
70 kHz to 250 kHz
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Length: 38.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Output Voltage: 500 mV to 4.5 V
Product Type: Industrial Current Sensors
Series: HCSP-1BS
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Automotive Current Sensor
Width: 32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99