HCSP-1BS-0200

Amphenol Piher
531-HCSP-1B-S-200
HCSP-1BS-0200

Mfr.:

Description:
Current Sensors – Industrial Automotive Open Loop Current Sensor - Hall effect, AC/DC, 5V, 200A, Busbar mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,37 € 50,37 €
49,66 € 248,30 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Current Sensors – Industrial
RoHS:  
12 mA
Open Loop
3 us
70 kHz to 250 kHz
Brand: Amphenol Piher
Length: 38.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Output Voltage: 500 mV to 4.5 V
Product Type: Industrial Current Sensors
Series: HCSP-1BS
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Automotive Current Sensor
Width: 32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCSP-1BS Automotive Open Loop Current Sensors

Amphenol Piher HCSP-1BS Automotive Open Loop Current Sensors offer a 4.5V to 5.5V supply voltage range, 14mA maximum supply current, and 3μs response time. These sensors generate a ratiometric analog output voltage signal proportional to the current flowing through the conductor and are based on Hall effect technology. HCSP-1BS sensors have busbar mounting, a galvanic separation between power and control, and a measured current value from ±200A to ±1500A. Amphenol Piher HCSP-1BS Sensors are suitable for battery management, motor control, EV motor inverters, and DC-DC converters.