HCSO-1WD-75-200

Amphenol Piher
531-HCSO-1WD-75-200
HCSO-1WD-75-200

Mfr.:

Description:
Current Sensors – Industrial Industrial Dual channel Open Loop Hall Effect 75/200 V Current Transducer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 3/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,93 € 78,93 €
66,58 € 332,90 €
61,87 € 618,70 €
56,16 € 1.404,00 €
53,09 € 2.654,50 €
51,74 € 5.174,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Current Sensors – Industrial
75 A, 200 A
Open Loop
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Height: 24 mm
IP Rating: IP67, IP69K
Length: 62 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Output Voltage: 500 mV to 4.5 V
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: HCSO
Subcategory: Sensors
Type: Hall Effect Current Sensor
Width: 53.75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543200000
ECCN:
EAR99

HCSO-1W Automotive Hall Effect Current Sensors

Amphenol Piher HCSO-1W Automotive Hall Effect Current Sensors are open-loop current sensors that generate a ratiometric analog output voltage signal proportional to the current flowing through the conductor. Utilizing Hall effect technology, the HCSO-1W delivers reliable performance with excellent linearity and low hysteresis, ensuring precise monitoring of DC and AC currents up to ±1000A. The open-loop design enables galvanic isolation between the primary conductor and the measurement electronics, enhancing safety and system integrity.