MUF4503

PCTEL / Amphenol
72-MUF4503
MUF4503

Mfr.:

Description:
Antennas 450-470,3DB,CHR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,66 € 28,66 €
25,30 € 253,00 €
21,76 € 544,00 €
20,88 € 2.088,00 €
20,14 € 5.035,00 €

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
Outdoor Antennas
Mobile Antenna
450 MHz
470 MHz
Panel Mount
Whip
3 dB
50 Ohms
1.5:1
200 W
- 40 C
+ 85 C
1 Band
Connector
CHROME COIL
Brand: PCTEL / Amphenol
Frequency Range: 450 MHz to 470 MHz
Factory Pack Quantity: 25
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.