TJSE20708

Amphenol PCD
523-TJSE20708
TJSE20708

Mfr.:

Description:
In-Line Junction Modules SER I ELECTRONIC SPLICE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
200
Expected 8/14/2026
150
Expected 9/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,03 € 105,03 €
82,06 € 820,60 €
76,93 € 1.923,25 €
70,79 € 3.539,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: In-Line Junction Modules
RoHS: N
MIL-T-81714 I
Dual Electronic Splices - Diode
20
Socket (Female)
Copper Alloy
Gold
In-Line
- 65 C
+ 200 C
Brand: Amphenol PCD
Current Rating: 7.5 A
Insulation Material: Polyetherimide
Insulation Resistance: 5 GOhms
Product Type: In-Line Junction Modules
Factory Pack Quantity: 25
Subcategory: Junction Systems
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.