SJS616100

Amphenol PCD
523-SJS616100
SJS616100

Mfr.:

Description:
Standard Circular Connector 3P Pin Plug Sz 16 BACC63DE0316SA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,41 € 34,41 €
29,43 € 294,30 €
26,86 € 671,50 €
25,58 € 1.279,00 €
24,36 € 2.436,00 €
23,37 € 5.842,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS: N
Connectors
3 Position
Socket (Female)
3
Cable
Crimp
Gold
Luminus
Brand: Amphenol PCD
Color: Red
Contact Material: Copper Alloy
Current Rating: 13 A
Insert Arrangement: 03-16
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Style: In-Line
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Luminus Lighting Connectors

Amphenol PCD Luminus Lighting Connectors are compact, configurable, and feature a secure coupling mechanism and tough polyamide housing. Based on Amphenol PCD military-grade connectors, Luminus connectors meet MIL-T-81714 specifications. The series combines reliability, ease of use, and environmental standards into a lightweight package that meets demanding lighting requirements. These environmentally sealed connectors offer a variety of flange styles, a small footprint, and aircraft-grade cable-mount accessories that allow for fast, efficient assembly, while standard AS39029 (formerly MIL-DTL-39029) contacts ensure reliable performance. These lighting connectors are designed to withstand high vibration and harsh environments, making them ideally suited for interior and exterior lighting in commercial aircraft, railway, and military applications.