SJS520100

Amphenol PCD
523-SJS520100
SJS520100

Mfr.:

Description:
Standard Circular Connector 1P Pin Plug Sz 20 BACC63DG0120SG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,20 € 32,20 €
28,69 € 286,90 €
27,39 € 684,75 €
23,37 € 2.337,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS: N
Connectors
1 Position
Socket (Female)
1
Crimp
Gold
Luminus
Brand: Amphenol PCD
Color: Green
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Gender: Male
Housing Material: Polyamide (PA)
Insert Arrangement: 1-20
Product Type: Circular MIL Spec Connector
Shell Style: In-Line
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Unit Weight: 3,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Luminus Lighting Connectors

Amphenol PCD Luminus Lighting Connectors are compact, configurable, and feature a secure coupling mechanism and tough polyamide housing. Based on Amphenol PCD military-grade connectors, Luminus connectors meet MIL-T-81714 specifications. The series combines reliability, ease of use, and environmental standards into a lightweight package that meets demanding lighting requirements. These environmentally sealed connectors offer a variety of flange styles, a small footprint, and aircraft-grade cable-mount accessories that allow for fast, efficient assembly, while standard AS39029 (formerly MIL-DTL-39029) contacts ensure reliable performance. These lighting connectors are designed to withstand high vibration and harsh environments, making them ideally suited for interior and exterior lighting in commercial aircraft, railway, and military applications.