SJS112211P

Amphenol PCD
523-SJS112211P
SJS112211P

Mfr.:

Description:
Standard Circular Connector Plug crimp cnt 12P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,73 € 1.818,25 €
72,19 € 7.219,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Pegasus
Brand: Amphenol PCD
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nano High-Speed Composite Circular Connectors

Amphenol PCD Nano-Pegasus and Nano-Luminus High-Speed Composite Circular Connectors are lightweight, plastic circular connectors. These compact connectors are designed for communications, sensing, and command and control applications where a micro or nano D-sub would be used. The series is ideal for tight spaces with 11 high-performance contacts in a size 5 shell housing (0.325" outer diameter) and is rated for 1A, 350VDC operations. The contacts feature 0.050" spacing, which allows for 500VDC insulation resistance and 350VAC dielectric withstanding at 70K feet. Amphenol PCD Nano-Pegasus and Nano-Luminus Connectors feature scoop-proof construction, single-piece housing, and are rated to IP67 when mated.

Pegasus Connectors

Amphenol PCD Pegasus Connectors are twist-and-lock, scoop-proof connectors that provide the same convenience and weight savings of the Luminus series, with the added benefit of EMI shielding and protection from ambient noise transients. EMI shielding is provided by an electroless copper and nickel plate, and a copper alloy spring finger gasket. Tests show greater than 50db of attenuation for low-end signals (<100Mhz) and greater than 40db of attenuation for high-end signals (<1Ghz). This level of isolation makes Amphenol PCD Pegasus Connectors ideal for aviation and vehicle actuators, missile guidance and control systems, avionics sensors, and UAV control systems.