SJS0511120

Amphenol PCD
523-SJS0511120
SJS0511120

Mfr.:

Description:
Standard Circular Contacts 11 position, size 28 l size 5, receptacl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Socket (Female)
5
Brass
28 AWG
Solder
Gold
Brand: Amphenol PCD
Product: Contacts
Product Type: Standard Circular Contacts
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.