SJP016060

Amphenol PCD
523-SJP016060
SJP016060

Mfr.:

Description:
Socket Junction Modules SeriesIIBrdMntSkt Junction Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Socket Junction Modules
MIL-T-81714 II
Socket Junction Modules
16
6 Position
Socket (Female)
Through Hole
Copper Alloy
Gold
- 65 C
+ 200 C
Body Material: Polyetherimide
Brand: Amphenol PCD
Class: D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 13 A
Insulation Resistance: 5 GOhms
Product Type: Socket Junction Modules
Series: Module
Factory Pack Quantity: 25
Subcategory: Junction Systems
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99