SJE020023

Amphenol PCD
523-SJE020023
SJE020023

Mfr.:

Description:
Socket Junction Modules Series II, Elect Skt Junction Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,72 € 5.018,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Socket Junction Modules
MIL-T-81714 II
Electronic Modules - Diode
20
10 Position
Without Socket Contacts
DIN Rail
Copper Alloy
Gold
- 65 C
+ 200 C
Body Material: Polyetherimide
Brand: Amphenol PCD
Class: D
Current Rating: 7.5 A
Insulation Resistance: 5 GOhms
Product Type: Socket Junction Modules
Series: Module
Factory Pack Quantity: 25
Subcategory: Junction Systems
Part # Aliases: M81714/26
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.