RSL112214

Amphenol PCD
523-RSL112214
RSL112214

Mfr.:

Description:
Relay Sockets & Fixings McDonnel Douglas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,98 € 3.024,50 €
120,02 € 6.001,00 €
119,59 € 11.959,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Relay Sockets & Fixings
Relay Sockets
MIL-PRF-12883
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Relay Sockets & Hardware
Series: Relay Socket
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 5D0020-15
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536490090
CAHTS:
8536690090
USHTS:
8536698000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M12883 Quick-Mount Relay Sockets

Amphenol PCD M12883 Quick-Mount Relay Sockets are qualified to MIL-PRF-12883 specifications and offer a current range of 2A to 25A. These sockets have multiple configurations featuring ultrasonically welded interfaces between the dielectric components, eliminating air paths and protecting against moisture and degradation. The M12883 relay sockets snap into standard aircraft panel cutouts, eliminating the need for mounting hardware while saving weight and installation time. Amphenol PCD M12883 Quick-Mount Relay Sockets are suitable for military avionics, military vehicles, and instrumentation.