RSE116697-S

Amphenol PCD
523-RSE116697-S
RSE116697-S

Mfr.:

Description:
Relay Sockets & Fixings M12883/41-17S Stainless Steel Alt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,34 € 2.608,50 €
102,96 € 5.148,00 €
102,92 € 10.292,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Relay Sockets & Fixings
Relay Sockets
MIL-PRF-12883
2 Pole
Brand: Amphenol PCD
Current Rating: 10 A
Mounting Style: Panel Mount
Number of Contacts: 8 Contact
Product Type: Relay Sockets & Hardware
Series: Relay Socket
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: M12883/41-17S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12883 Quick-Mount Relay Sockets

Amphenol PCD M12883 Quick-Mount Relay Sockets are qualified to MIL-PRF-12883 specifications and offer a current range of 2A to 25A. These sockets have multiple configurations featuring ultrasonically welded interfaces between the dielectric components, eliminating air paths and protecting against moisture and degradation. The M12883 relay sockets snap into standard aircraft panel cutouts, eliminating the need for mounting hardware while saving weight and installation time. Amphenol PCD M12883 Quick-Mount Relay Sockets are suitable for military avionics, military vehicles, and instrumentation.