RSE116667-S

Amphenol PCD
523-RSE116667-S
RSE116667-S

Mfr.:

Description:
Relay Sockets & Fixings M12883/40-16S Stainless Steel Alt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Relay Sockets & Fixings
Relay Sockets
MIL-PRF-12883
4 Pole
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 10 A
Mounting Style: Panel Mount
Number of Contacts: 14 Contact
Product Type: Relay Sockets & Hardware
Series: Relay Socket
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: M12883/40-16S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0