RSE116626

Amphenol PCD
523-RSE116626
RSE116626

Mfr.:

Description:
Relay Sockets & Fixings M12883/54-01-LC Low profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,23 € 112,23 €
101,52 € 1.015,20 €
93,35 € 2.333,75 €
90,61 € 4.530,50 €
89,72 € 8.972,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Relay Sockets & Fixings
Relay Sockets
MIL-PRF-12883 Relay Socket
Stud
3 Pole
Brand: Amphenol PCD
Current Rating: 25 A
Mounting Style: Panel Mount
Number of Contacts: 11 Contact
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: M12883/54-01-LC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.