RSE112034

Amphenol PCD
523-RSE112034
RSE112034

Mfr.:

Description:
Relay Sockets & Fixings M12883/55-01-LC 1 pole/25 amp LC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
125 Can Dispatch in 5 Days
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,59 € 1.539,75 €
60,49 € 3.024,50 €
59,43 € 5.943,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Relay Sockets & Fixings
Relay Sockets
MIL-PRF-12883 Relay Socket
M6106/19
Screw
1 Pole
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 25 A
Mounting Style: Panel Mount
Number of Contacts: 5 Contact
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: M12883/55-01-LC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99