PCL400100

Amphenol PCD
523-PCL400100
PCL400100

Mfr.:

Description:
Cable Mounting & Accessories SZ #100 LDG P-CLAMPS HIGH PERF TRANS LINE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,56 € 6.140,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Screw
Polyetheretherketone (PEEK)
0.19 in
1.18 in
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.64 in
Product: Cable Clamps
Secondary Colour: Green
Series: LDG P-Clamp
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Unit Weight: 4,382 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

LDG P-Clamps

Amphenol PCD LDG P-Clamps are specifically designed to hold high-performance aerospace cables, including MT/MTL product lines. The series offers a softer rubber material for clamp cushioning, reducing wear and tear on mission-critical cable harnesses without compromising the strength and performance of the clamp itself. These P-clamps are easy to use, simple to maintain, and available in 17 sizes. These LDG P-Clamps are compatible with cables between 0.06" and 1.65" in diameter. They help to ensure no interruption of data or signal transfer. Amphenol PCD LDG P-Clamps are suitable for pressurized and unpressurized areas and feature a smaller envelope than existing metal P-clamps.