PCL200022

Amphenol PCD
523-PCL200022
PCL200022

Mfr.:

Description:
Junction System Tools & Accessories P-Clamp(Boeing Spec)
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
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,87 € 18.717,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Junction System Tools & Accessories
Brand: Amphenol PCD
Product Type: Junction System Tools & Accessories
Series: PCL P-Clamp
Factory Pack Quantity: 250
Subcategory: Junction Systems
Part # Aliases: BACC10NB22
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance P-Clamps

Amphenol PCD High-Performance P-Clamps are designed to replace and outperform traditional P-clamps and saddle clamps. These products feature an overmolded silicone cushion with PEEK polymer. The PEEK polymer is lighter than traditional P-clamps by up to 40%. Amphenol PCD High-Performance P-Clamps are non-conductive / non-corrosive, lightweight, and durable.