MS318012CA

Amphenol PCD
654-APHMS3180-12CA
MS318012CA

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories SZ 12 Plug Cover Chain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
175
Expected 7/20/2026
625
250
Expected 9/3/2026
375
Expected 9/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,03 € 14,03 €
11,92 € 119,20 €
11,17 € 279,25 €
10,65 € 532,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
MIL-DTL-26482
Protection Caps
Plug Cap
MS
Brand: Amphenol PCD
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
7616995190
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MS3180 & MS3181 Plug & Receptacle Dust Caps

Amphenol PCD MS3180 & MS3181 Plug and Receptacle Dust Caps are Qualified Products List (QPL) approved. The MS3180 dust cover plugs and the MS3181 receptacle dust caps are available with different end link options. The plug and caps are available in wide variants based on the shell size, class, and length.