MS3180-18CL

Amphenol PCD
523-MS3180-18CL
MS3180-18CL

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories SZ 18 Plug Cover 5in Chain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Protection Caps
Plug Cap
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

MS3180 & MS3181 Plug & Receptacle Dust Caps

Amphenol PCD MS3180 & MS3181 Plug and Receptacle Dust Caps are Qualified Products List (QPL) approved. The MS3180 dust cover plugs and the MS3181 receptacle dust caps are available with different end link options. The plug and caps are available in wide variants based on the shell size, class, and length.