MS27501B13CN

Amphenol PCD
654-27501B13CN
MS27501B13CN

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories JANMS27501B13CN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 8/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,45 € 20,45 €
17,78 € 177,80 €
15,55 € 388,75 €
15,45 € 1.545,00 €
15,02 € 3.755,00 €
14,71 € 7.355,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Accessories
Plug Cover
Brand: Amphenol PCD
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: 38999
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL-38999/5015 Plug & Receptacle Dust Caps

Amphenol PCD MIL-DTL-38999 and MIL-DTL-5015 Plug and Receptacle Dust Caps are developed for the environmental protection needs of circular connectors in threaded and bayonet versions. The dust caps are designed to meet the requirements of military standards MIL-DTL-38999 and MIL-DTL-5015. The full range of Amphenol PCD 38999 and 5015 Plug and Receptacle Dust Caps feature a variety of attachment styles: T - tie wrap, S - sash chain, G - nylon cord, D - bead chain, and T - (SS) wire rope with Teflon™ jacket.