MS25043-22DA

Amphenol PCD
523-MS25043-22DA
MS25043-22DA

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories Rec Cap SZ 22 for 5015

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
25
Expected 7/22/2026
50
Expected 8/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,48 € 12,48 €
11,98 € 119,80 €
11,26 € 281,50 €
11,09 € 554,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
MIL-DTL-5015
Accessories
Receptacle Cover
MS
Shell Size 22 Connectors
Brand: Amphenol PCD
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: 233-0209
Unit Weight: 24 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
7616995190
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL-38999/5015 Plug & Receptacle Dust Caps

Amphenol PCD MIL-DTL-38999 and MIL-DTL-5015 Plug and Receptacle Dust Caps are developed for the environmental protection needs of circular connectors in threaded and bayonet versions. The dust caps are designed to meet the requirements of military standards MIL-DTL-38999 and MIL-DTL-5015. The full range of Amphenol PCD 38999 and 5015 Plug and Receptacle Dust Caps feature a variety of attachment styles: T - tie wrap, S - sash chain, G - nylon cord, D - bead chain, and T - (SS) wire rope with Teflon™ jacket.