MDB10VCB51H10

Amphenol PCD
523-MDB10VCB51H10
MDB10VCB51H10

Mfr.:

Description:
D-Sub Backshells MicroD Backshell

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Standard EMI Backshell
51
Top Entry
1 Entry
Aluminum
Nickel
51 Position
Brand: Amphenol PCD
Cable Diameter: 7.9 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Hardware: Hex Head Jackscrews
MIL Type: MIL-DTL-83513
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99