M85049/38S15N

Amphenol PCD
523-85049/38S15N
M85049/38S15N

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters 38 Backshell Strain Relief Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.323

Stock:
1.323
Can Dispatch Immediately
On Order:
925
Expected 5/25/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,76 € 14,76 €
13,94 € 139,40 €
13,60 € 340,00 €
12,94 € 647,00 €
11,38 € 1.138,00 €
10,95 € 2.737,50 €
10,94 € 5.470,00 €
10,89 € 10.890,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Strain Reliefs
MIL-DTL-38999 III, IV
15
Self Locking
Aluminum Alloy
Straight
AS85049
Brand: Amphenol PCD
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: A8504938S15N
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
7616991090
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Backshell Clamps

Amphenol PCD Backshell Clamps help to tidy up the cable after termination and provide strain relief at the termination area. The clamps are offered in environmental and non-environmental options, as well as EMI/RFI. The components are available in black zinc nickel, adding to the existing finishes in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48. Amphenol PCD Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513.