M85049/147S13Z

Amphenol PCD
523-M85049/147S13Z
M85049/147S13Z

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters Strain Relief Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,23 € 37,23 €
34,98 € 349,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Strain Reliefs
13
Self Locking
Aluminum Alloy
Brand: Amphenol PCD
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 25
Subcategory: Circular Connectors
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
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Black-Zinc Nickel-Finish Backshell Clamps

Amphenol PCD Black-Zinc Nickel-Finish Backshell Clamps are RoHS-compliant replacements for cadmium plating. These clamps offer a cost-effective cable holding option over cadmium and provide environmental protection. The series is available in a variety of shell sizes (11 through 48), both military (MIL) specification and commercial types, and with EMI/RFI shielding. The clamps clean up the cable after termination and provide good strain relief at the termination area. Amphenol PCD Black-Zinc Nickel-Finish Backshell Clamps are suitable for aeronautical and military applications.