M85049/10-69W

Amphenol PCD
523-85049/10-69W
M85049/10-69W

Mfr.:

Description:
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,43 € 2.660,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Backshells
RoHS: N
MIL-DTL-5015, MIL-DTL-26482 II
Environmental EMI/RFI Backshells
Straight
10
Olive Drab Cadmium over Electroless Nickel
Aluminum Alloy
AS85049
Brand: Amphenol PCD
Mating Style: Rotatable Coupling
Mounting Angle: Straight
Product Type: Circular MIL Spec Backshells
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: A850491069W
Unit Weight: 409,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Backshell Clamps

Amphenol PCD Backshell Clamps help to tidy up the cable after termination and provide strain relief at the termination area. The clamps are offered in environmental and non-environmental options, as well as EMI/RFI. The components are available in black zinc nickel, adding to the existing finishes in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48. Amphenol PCD Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513.

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.