M8372360110WN

Amphenol PCD
523-M8372360110WN
M8372360110WN

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories JM83723/60-110WN
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,11 € 19,11 €
16,25 € 162,50 €
15,21 € 380,25 €
14,49 € 724,50 €
14,02 € 1.402,00 €
13,14 € 3.285,00 €
12,51 € 6.255,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
MIL-DTL-26500
Accessories
Dust Cap
Receptacles
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Plating: Cadmium
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

M83723 Protective Plug & Receptacle Dust Caps

Amphenol PCD M83723 Protective Plug and Receptacle Dust Caps are designed for MIL-DTL-83723 series III Matrix/Pyle circular connectors. These dust caps protect connectors mating surfaces against harsh environments and physical damage, shielding them from particles and moisture. The M82723/59-1 (plug) and M83723/60-1 (receptacle) are designed for threaded caps, and the M82723/59-2 (plug) and M83723/60-2 (receptacle) are for bayonet caps. These dust caps are available for both plug and receptacle connectors. The dust caps come with various plating options and termination styles. Typical applications include oil/gas, aerospace, military, and industrial devices.