M8372359218WT

Amphenol PCD
523-M8372359218WT
M8372359218WT

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories JM83723/59-218WT
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
16 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,76 € 769,00 €
29,30 € 1.465,00 €
27,90 € 2.790,00 €
26,15 € 6.537,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
MIL-DTL-26500
Accessories
Bayonet Plug Dust Cap
Plugs
Brand: Amphenol PCD
Plating: Cadmium
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 25
Subcategory: Circular Connectors
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
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M83723 Protective Plug & Receptacle Dust Caps

Amphenol PCD M83723 Protective Plug and Receptacle Dust Caps are designed for MIL-DTL-83723 series III Matrix/Pyle circular connectors. These dust caps protect connectors mating surfaces against harsh environments and physical damage, shielding them from particles and moisture. The M82723/59-1 (plug) and M83723/60-1 (receptacle) are designed for threaded caps, and the M82723/59-2 (plug) and M83723/60-2 (receptacle) are for bayonet caps. These dust caps are available for both plug and receptacle connectors. The dust caps come with various plating options and termination styles. Typical applications include oil/gas, aerospace, military, and industrial devices.