M55181/7-04

Amphenol PCD
523-55181/7-04
M55181/7-04

Mfr.:

Description:
Circular MIL Spec Connector 18 PIN CONTACT CABLE MOUNT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,47 € 82,47 €
77,14 € 771,40 €
62,76 € 1.569,00 €
59,94 € 5.994,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
18 Position
Pin (Male)
Plugs
19
Straight
MIL-DTL-55181
Solder
Cable
7.5 A
Gold
Brass
MW
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: 5935013003701 MW10M(M)D19
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MW Series MIL-DTL-55181 Connectors

Amphenol PCD MW Series MIL-DTL-55181 Connectors are ideal for military and harsh environments. The waterproof and polarized connectors feature a center lock coupling screw, ensuring the ability to withstand high shock and vibration. These connectors require minimal finger space for mating, allowing closer board configuration than other mil-spec connectors. Amphenol PCD MW Series connectors are typically used for the interconnection of power and control, including military communication equipment and ground vehicles.