M55181/7-02

Amphenol PCD
523-55181/7-02
M55181/7-02

Mfr.:

Description:
Circular MIL Spec Connector 18 PIN CONTACT CABLE MOUNT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,55 € 81,55 €
76,90 € 769,00 €
70,65 € 1.766,25 €
66,91 € 3.345,50 €
62,40 € 6.240,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
18 Position
Pin (Male)
Connectors
13
MIL-DTL-55181
Solder
Cable
7.5 A
Gold
Brass
MW
Brand: Amphenol PCD
Mounting Angle: Right Angle
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Wire Gauge: 20 AWG
Part # Aliases: 5935011163608 MW10M(M)D13
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MW Series MIL-DTL-55181 Connectors

Amphenol PCD MW Series MIL-DTL-55181 Connectors are ideal for military and harsh environments. The waterproof and polarized connectors feature a center lock coupling screw, ensuring the ability to withstand high shock and vibration. These connectors require minimal finger space for mating, allowing closer board configuration than other mil-spec connectors. Amphenol PCD MW Series connectors are typically used for the interconnection of power and control, including military communication equipment and ground vehicles.