M55181/3-03

Amphenol PCD
523-M55181/3-03
M55181/3-03

Mfr.:

Description:
Circular MIL Spec Connector 4 PIN CONTACT CABLE MOUNT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
249
24
Pending
225
Expected 6/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,75 € 59,75 €
58,50 € 585,00 €
53,72 € 1.343,00 €
53,18 € 2.659,00 €
52,53 € 5.253,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
4 Position
Pin (Male)
Plugs
17
Straight
MIL-DTL-55181
Solder
Cable
35 A
Gold
Brass
MW
Brand: Amphenol PCD
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: 5935011676095 MW10M(M)A17
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MW Series MIL-DTL-55181 Connectors

Amphenol PCD MW Series MIL-DTL-55181 Connectors are ideal for military and harsh environments. The waterproof and polarized connectors feature a center lock coupling screw, ensuring the ability to withstand high shock and vibration. These connectors require minimal finger space for mating, allowing closer board configuration than other mil-spec connectors. Amphenol PCD MW Series connectors are typically used for the interconnection of power and control, including military communication equipment and ground vehicles.