M28840/26UG1DBP1-LC

Amphenol PCD
523-M2884026UG1DBP1L
M28840/26UG1DBP1-LC

Mfr.:

Description:
Circular MIL Spec Connector Conn-LCPlug Str Backshell Size 25Z Ni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
660,01 € 16.500,25 €

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
Brand: Amphenol PCD
Contact Gender: Pin (Male)
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 5 A
Mating Style: Threaded
MIL Type: MIL-DTL-28840
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 92 Position
Product: Plugs
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Zinc Nickel
Shell Size: 25
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Termination Style: Crimp
Wire Gauge: 20 AWG to 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99