M28840/10AE1S1

Amphenol PCD
523-M2884010AE1S1
M28840/10AE1S1

Mfr.:

Description:
Circular MIL Spec Connector Conn Wall Mt Recpt Size 19 Cd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,03 € 5.350,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
42 Position
Socket (Female)
Receptacles
19
Wall Mount
MIL-DTL-28840
Crimp
Wall Mount
5 A
Gold
Copper
Brand: Amphenol PCD
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Wire Gauge: 20 AWG to 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M28840 Shipboard Connectors

Amphenol PCD M28840 Shipboard Connectors meet MIL-DTL-28840 standards, are precision-machined, and meet superior mechanical shock performance. These connectors offer six keying options for both plugs and receptacles and are available in nine sizes: 11, 13, 15, 17, 19, 23, 25, 29, and 33. Amphenol PCD M28840 connectors are highly reliable, high-density connectors designed and tested to withstand extreme environmental conditions and demanding applications. These connectors are fully intermateable and interchangeable with any qualified M28840 connector and feature a backshell design for strain relief, EMI, and environmental sealing.