M2000/1-12K

Amphenol PCD
523-M2000/1-12K
M2000/1-12K

Mfr.:

Description:
D-Sub Standard Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

M2000 D-Sub Connectors

Amphenol PCD M2000 D-Sub Connectors are military-qualified and meet MIL-DTL-24308 requirements. M2000 D-Sub Connectors are subminiature rack and panel-type devices with a polarized shell. These Amphenol PCD connectors also use pin and socket machined contacts that provide high reliability and density. The M2000 series offers a 7.5A maximum contact rating and operates over a -55°C to +125°C temperature range. Applications include military, information systems, aerospace, communication systems, and industrial.