M12883/46-01

Amphenol PCD
523-M12883/46-01
M12883/46-01

Mfr.:

Description:
Relay Sockets & Fixings M12283 Relay Sockets

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Relay Sockets
MIL-PRF-12883 Relay Socket
M83536
Screw
3 Pole
Brand: Amphenol PCD
Current Rating: 10 A
Mounting Style: Panel Mount
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.